+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00008978

Connector: M27; socket; PIN: 26; IP67; EPIC®; soldering; Type: P-Part

Manufacturer: LAPP

Manufacturer part number:
00008978
TME Symbol:
00008978

Specification

Manufacturer
LAPP
Type of connector
M27
Connector
socket
Number of pins
26
IP rating
IP67
Manufacturer series
EPIC®
Electrical mounting
soldering
Connector variant
P-Part
Contact plating
gold-plated
Gross weight5 g
Certificates
EAN code4044773522938
See other products in this category: M27 connectors LAPP,
See other products from this series.:
*
00008978
0 in TME stock
Net price for quantities from 5 pcs - 41.43 USDGross price for quantities from 5 pcs - 41.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.