+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00008979

Connector: M27; plug; PIN: 26; female; IP67; ZYLIN; soldering; 1mm2


Manufacturer: LAPP

Manufacturer part number:
00008979
TME Symbol:
00008979

Specification

Manufacturer
LAPP
Type of connector
M27
Connector
plug
Number of pins
26
Kind of connector
female
IP rating
IP67
Manufacturer series
ZYLIN
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
external thread
Cable external diameter
6.5...16mm
Spatial orientation
straight
Wire cross-section
1mm2
Contact plating
gold-plated
Connector variant
  • P-Part
  • shielded
Gross weight79.94 g
Certificates
EAN code4044773522921
See other products in this category: M27 connectors LAPP,
See other products from this series.:
*
00008979
8 in TME stock
Net price for quantities from 1 pcs - 58.00 USDGross price for quantities from 1 pcs - 58.00 USD
Net price for quantities from 3 pcs - 51.45 USDGross price for quantities from 3 pcs - 51.45 USD
Net price for quantities from 5 pcs - 44.91 USDGross price for quantities from 5 pcs - 44.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs