+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00010108

Enclosure for connectors: M23; external thread,threaded joint

Manufacturer: LAPP

Manufacturer part number:
00010108
TME Symbol:
00010108

Specification

Manufacturer
LAPP
Type of enclosure for connectors
M23
Mechanical mounting
flange (4 holes), for panel mounting, mounting holes
Locking system
external thread, threaded joint
Spatial orientation
straight
Connector variant
C2
Application - series/manufacturer
EPIC® SIGNAL
Gross weight5 g
Certificates
EAN code4044773517651
See other products in this category: M23 connectors LAPP,
*
00010108
0 in TME stock
Net price for quantities from 5 pcs - 58.74 USDGross price for quantities from 5 pcs - 58.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.