+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00213733

LED tape; white cold; Case (mm): 3030; LED/m: 56; 10mm; IP20; 120°


Manufacturer: TRON

Manufacturer part number:
00213733
TME Symbol:
00213733

Specification

Manufacturer
TRON
Type of optoelectronic module
LED tape
LED colour
white cold
Case - mm
3030
LED per meter amount
56
Width
10mm
IP rating
IP20
Viewing angle
120°
Maximum power per meter
24.4W/m
Min. colour rendering index
80
Thickness
1.3mm
Operating voltage
19.6...20.3V DC
Optoelectronic modules' features
constant current
Colour temperature
6500K
Mounting
SMD
Number of pins
2
Storage temperature
-25...40°C
Binning
3SDCM
Cutting length
125mm
Gross weight10 g
Certificates

WATCH VIDEO

See other products in this category: Light sources - LED ribbon TRON,
*
00213733
3 in TME stock
Net price for quantities from 1 m - 7.29 USDGross price for quantities from 1 m - 7.29 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 10 m