+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

002222011

Fuse base; D02; for DIN rail mounting; 63A; 400VAC; Poles: 1


Manufacturer: ETI POLAM

Manufacturer part number:
002222011
TME Symbol:
002222011

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse base
Fuse size
D02
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
400V AC
Number of poles
1
Gross weight86.46 g
Certificates
EAN code5904722906174
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002222011
15 in TME stock
Net price for quantities from 1 pcs - 6.83 USDGross price for quantities from 1 pcs - 6.83 USD
Net price for quantities from 3 pcs - 6.37 USDGross price for quantities from 3 pcs - 6.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcs