+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

002222021

Fuse holder; D02; for DIN rail mounting; 63A; 400VAC; Poles: 3

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
002222021
TME Symbol:
002222021

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse holder
Fuse size
D02
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
400V AC/400V DC
Number of poles
3
Gross weight275.7 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002222021
5 in TME stock
Net price for quantities from 1 pcs - 17.92 USDGross price for quantities from 1 pcs - 17.92 USD
Net price for quantities from 5 pcs - 16.83 USDGross price for quantities from 5 pcs - 16.83 USD
No. of pieces (Multiplicity: 1)