+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

002313621

Fuse: fuse; DIII; 4A; 1.2kVAC; 1.2kVDC; gF

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
002313621
TME Symbol:
002313621

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Fuse size
DIII
Current rating
4A
Rated voltage
1.2kV AC/1.2kV DC
Fuse characteristics
gF
Breaking capacity
10kA
Gross weight84 g
Certificates
See other products in this category: D Fuses ETI POLAM,
*
002313621
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.17 USDGross price for quantities from 1 pcs - 21.17 USD