+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

002560004

Fuse disconnector; 14x51mm; for DIN rail mounting; 50A; 690VAC


Manufacturer: ETI POLAM

Manufacturer part number:
002560004
TME Symbol:
002560004

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse disconnector
Fuse size
14x51mm
Mounting
for DIN rail mounting
Current rating
50A
Rated voltage
690V AC
Number of poles
3
Gross weight312.2 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002560004
9 in TME stock
Net price for quantities from 1 pcs - 44.09 USDGross price for quantities from 1 pcs - 44.09 USD
Net price for quantities from 3 pcs - 40.89 USDGross price for quantities from 3 pcs - 40.89 USD
Net price for quantities from 8 pcs - 40.35 USDGross price for quantities from 8 pcs - 40.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs