+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.1091

Fuse holder; 10A; 250VAC; FEF; on panel; black; UL94V-0; IP40; 10mΩ

Manufacturer: SCHURTER

Manufacturer part number:
0031.1091
TME Symbol:
0031.1091

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Maximum current
10A
Rated voltage
250V AC
Manufacturer series
FEF
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
for soldering
Mounting hole dimensions
Ø13mm
Cap type
snap-in
Panel thickness
max. 1.5mm
Contact material
copper alloy
Contact plating
tinned
IP rating
IP40
Contact resistance
10mΩ
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.1091
0 in TME stock
Net price for quantities from 500 pcs - 2.37 USDGross price for quantities from 500 pcs - 2.37 USD
Net price for quantities from 1000 pcs - 2.29 USDGross price for quantities from 1000 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)