+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.1095

Fuse holder; 10A; 250VAC; FEF; on panel; black; UL94V-0; IP40; 10mΩ

Manufacturer: SCHURTER

Manufacturer part number:
0031.1095
TME Symbol:
0031.1095

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Maximum current
10A
Rated voltage
250V AC
Manufacturer series
FEF
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
for soldering
Mounting hole dimensions
Ø13mm
Cap type
snap-in
Panel thickness
max. 3mm
Contact material
copper alloy
Contact plating
tinned
IP rating
IP40
Contact resistance
10mΩ
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.1095
0 in TME stock
Net price for quantities from 1 pcs - 5.21 USDGross price for quantities from 1 pcs - 5.21 USD
Net price for quantities from 21 pcs - 3.70 USDGross price for quantities from 21 pcs - 3.70 USD
Net price for quantities from 50 pcs - 2.79 USDGross price for quantities from 50 pcs - 2.79 USD
Net price for quantities from 100 pcs - 2.59 USDGross price for quantities from 100 pcs - 2.59 USD
Net price for quantities from 200 pcs - 2.49 USDGross price for quantities from 200 pcs - 2.49 USD
Net price for quantities from 300 pcs - 2.44 USDGross price for quantities from 300 pcs - 2.44 USD
Net price for quantities from 500 pcs - 2.37 USDGross price for quantities from 500 pcs - 2.37 USD
Net price for quantities from 1000 pcs - 2.29 USDGross price for quantities from 1000 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.