+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.1362

Fuse holder; 5x20mm; 10A; 250V; FIO; on panel; Poles: 1

Manufacturer: SCHURTER

Manufacturer part number:
0031.1362
TME Symbol:
0031.1362

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
FIO
Mounting
on panel
Number of poles
1
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.1362
0 in TME stock
Net price for quantities from 500 pcs - 2.27 USDGross price for quantities from 500 pcs - 2.27 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.