+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.1381

Fuse holder; 5x20mm; 10A; 250VAC; FIO; on panel; black; UL94V-0

Manufacturer: SCHURTER

Manufacturer part number:
0031.1381
TME Symbol:
0031.1381

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
10A
Rated voltage
250V AC
Manufacturer series
FIO
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Leads
for soldering
Mounting hole dimensions
Ø13mm
Cap type
screw in
Panel thickness
max. 6mm
Kind of material
thermoset
Contact material
copper alloy
Contact plating
tinned
IP rating
IP40
Contact resistance
5mΩ
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight6.72 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.1381
359 in TME stock
Net price for quantities from 1 pcs - 10.73 USDGross price for quantities from 1 pcs - 10.73 USD
Net price for quantities from 5 pcs - 9.34 USDGross price for quantities from 5 pcs - 9.34 USD
Net price for quantities from 10 pcs - 9.01 USDGross price for quantities from 10 pcs - 9.01 USD
Net price for quantities from 50 pcs - 8.51 USDGross price for quantities from 50 pcs - 8.51 USD
Net price for quantities from 100 pcs - 8.21 USDGross price for quantities from 100 pcs - 8.21 USD
Net price for quantities from 300 pcs - 7.83 USDGross price for quantities from 300 pcs - 7.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsCardboard = 100 pcs