+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.1383

Fuse holder; 10A; 250VAC; FIO; on panel; black; UL94V-0; IP40; 10mΩ

Manufacturer: SCHURTER

Manufacturer part number:
0031.1383
TME Symbol:
0031.1383

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Maximum current
10A
Rated voltage
250V AC
Manufacturer series
FIO
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
for soldering
Mounting hole dimensions
Ø13mm
Cap type
screw in
Panel thickness
max. 6mm
Contact material
copper alloy
Contact plating
tinned
IP rating
IP40
Contact resistance
10mΩ
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.1383
0 in TME stock
Net price for quantities from 500 pcs - 8.72 USDGross price for quantities from 500 pcs - 8.72 USD
Net price for quantities from 1000 pcs - 7.26 USDGross price for quantities from 1000 pcs - 7.26 USD
Net price for quantities from 2000 pcs - 5.80 USDGross price for quantities from 2000 pcs - 5.80 USD
No. of pieces (Multiplicity: 1)