+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.1611

Adapter; 5x20mm; 10A; 500VAC; FEC; black; UL94V-0; IP40; -40÷85°C

Manufacturer: SCHURTER

Manufacturer part number:
0031.1611
TME Symbol:
0031.1611

Specification

Manufacturer
SCHURTER
Type of fuse accessories
adapter
Fuse size
5x20mm
Maximum current
10A
Rated voltage
500V AC
Manufacturer series
FEC
Colour
black
Flammability rating
UL94V-0
IP rating
IP40
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Related items
0031.1631
Gross weight3.522 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.1611
379 in TME stock
Net price for quantities from 1 pcs - 7.39 USDGross price for quantities from 1 pcs - 7.39 USD
Net price for quantities from 5 pcs - 6.28 USDGross price for quantities from 5 pcs - 6.28 USD
Net price for quantities from 10 pcs - 5.79 USDGross price for quantities from 10 pcs - 5.79 USD
Net price for quantities from 25 pcs - 5.14 USDGross price for quantities from 25 pcs - 5.14 USD
Net price for quantities from 50 pcs - 4.64 USDGross price for quantities from 50 pcs - 4.64 USD
Net price for quantities from 100 pcs - 4.04 USDGross price for quantities from 100 pcs - 4.04 USD
Net price for quantities from 200 pcs - 3.49 USDGross price for quantities from 200 pcs - 3.49 USD
Net price for quantities from 300 pcs - 3.18 USDGross price for quantities from 300 pcs - 3.18 USD
Net price for quantities from 500 pcs - 2.81 USDGross price for quantities from 500 pcs - 2.81 USD
Net price for quantities from 1000 pcs - 2.35 USDGross price for quantities from 1000 pcs - 2.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs