+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.1616

Adapter; 10A; 500VAC; black; UL94V-0; thermoplastic; IP40; -40÷85°C

Manufacturer: SCHURTER

Manufacturer part number:
0031.1616
TME Symbol:
0031.1616

Specification

Manufacturer
SCHURTER
Type of fuse accessories
adapter
Maximum current
10A
Rated voltage
500V AC
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
IP rating
IP40
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight6.94 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
*
0031.1616
17 in TME stock
Net price for quantities from 1 pcs - 9.36 USDGross price for quantities from 1 pcs - 9.36 USD
Net price for quantities from 10 pcs - 8.41 USDGross price for quantities from 10 pcs - 8.41 USD
Net price for quantities from 50 pcs - 7.65 USDGross price for quantities from 50 pcs - 7.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs