+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.1661

Adapter; 6.3x32mm; 10A; 250VAC; FEC; medical; black; UL94V-0; IP40

Manufacturer: SCHURTER

Manufacturer part number:
0031.1661
TME Symbol:
0031.1661

Specification

Manufacturer
SCHURTER
Type of fuse accessories
adapter
Fuse size
6.3x32mm
Maximum current
10A
Rated voltage
250V AC
Manufacturer series
FEC
Version
medical
Colour
black
Flammability rating
UL94V-0
IP rating
IP40
Fuse accessories application
cylindrical fuses
Application - series/manufacturer
FAC, FAU, FEU
Operating temperature
-40...85°C
Related items
0031.1672, 0031.1673, 0031.1693, 0031.3822
Gross weight2.343 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.1661
1656 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 5 pcs - 1.29 USDGross price for quantities from 5 pcs - 1.29 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 20 pcs - 1.14 USDGross price for quantities from 20 pcs - 1.14 USD
Net price for quantities from 50 pcs - 1.07 USDGross price for quantities from 50 pcs - 1.07 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs