+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse accessories | adapter | |
Fuse accessories application | cylindrical fuses | |
Mounting | THT | |
Fuse size | 5x20mm, 6.3x32mm | |
Maximum current | 10A | |
Body material | thermoplastic | |
Flammability rating | UL94V-0 | |
Colour | black | |
Contact plating | tinned | |
Contact material | copper | |
Rated voltage | 250V AC | |
Manufacturer series | FAU | |
IP rating | IP40 | |
Operating temperature | -40...85°C |