+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.1693

Fuse holder; 5x20mm,6.3x32mm; 10A; 250VAC; FEU; medical; on panel

Manufacturer: SCHURTER

Manufacturer part number:
0031.1693
TME Symbol:
0031.1693

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm, 6.3x32mm
Maximum current
10A
Rated voltage
250V AC
Manufacturer series
FEU
Version
medical
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
connectors
Leads dimensions
4.8x0.5mm
Mounting hole dimensions
Ø13mm
Cap type
snap-in
Panel thickness
max. 7mm
Contact material
copper alloy
Contact plating
tinned
IP rating
IP40
Contact resistance
10mΩ
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Related items
0031.1661, 0031.1663
Gross weight4.69 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.1693
593 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 25 pcs - 1.79 USDGross price for quantities from 25 pcs - 1.79 USD
Net price for quantities from 50 pcs - 1.61 USDGross price for quantities from 50 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs