+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.1753

Fuse holder; 5x20mm; 10A; 250VAC; FEU; medical; on panel; black

Manufacturer: SCHURTER

Manufacturer part number:
0031.1753
TME Symbol:
0031.1753

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
10A
Rated voltage
250V AC
Manufacturer series
FEU
Version
medical
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
for soldering
Mounting hole dimensions
Ø13mm
Cap type
snap-in
Panel thickness
max. 7mm
Kind of material
thermoset
Contact material
copper alloy
Contact plating
tinned
IP rating
IP40
Contact resistance
5mΩ
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Related items
0031.1663, 0031.1673
Gross weight7.73 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.1753
117 in TME stock
Net price for quantities from 1 pcs - 5.28 USDGross price for quantities from 1 pcs - 5.28 USD
Net price for quantities from 5 pcs - 3.36 USDGross price for quantities from 5 pcs - 3.36 USD
Net price for quantities from 10 pcs - 3.21 USDGross price for quantities from 10 pcs - 3.21 USD
Net price for quantities from 50 pcs - 2.88 USDGross price for quantities from 50 pcs - 2.88 USD
Net price for quantities from 60 pcs - 2.84 USDGross price for quantities from 60 pcs - 2.84 USD
Net price for quantities from 100 pcs - 2.72 USDGross price for quantities from 100 pcs - 2.72 USD
Net price for quantities from 200 pcs - 2.58 USDGross price for quantities from 200 pcs - 2.58 USD
Net price for quantities from 300 pcs - 2.52 USDGross price for quantities from 300 pcs - 2.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs