+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.1761

Fuse holder; 6.3x32mm; 20A; 250V; FEU; on panel; Leads: solder lugs

Manufacturer: SCHURTER

Manufacturer part number:
0031.1761
TME Symbol:
0031.1761

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Current rating
20A
Rated voltage
0.25kV
Manufacturer series
FEU
Mounting
on panel
Leads
solder lugs
Contact material
copper alloy
Contact plating
tinned
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.1761
0 in TME stock
Net price for quantities from 200 pcs - 5.31 USDGross price for quantities from 200 pcs - 5.31 USD
Net price for quantities from 1000 pcs - 4.37 USDGross price for quantities from 1000 pcs - 4.37 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.