+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.1811

Fuse holder; 10A; 250VAC; black; UL94V-0; thermoplastic; IP40

Manufacturer: SCHURTER

Manufacturer part number:
0031.1811
TME Symbol:
0031.1811

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Maximum current
10A
Rated voltage
250V AC
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
IP rating
IP40
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight3.66 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
*
0031.1811
109 in TME stock
Net price for quantities from 1 pcs - 4.18 USDGross price for quantities from 1 pcs - 4.18 USD
Net price for quantities from 10 pcs - 3.82 USDGross price for quantities from 10 pcs - 3.82 USD
Net price for quantities from 50 pcs - 3.21 USDGross price for quantities from 50 pcs - 3.21 USD
Net price for quantities from 100 pcs - 2.93 USDGross price for quantities from 100 pcs - 2.93 USD
Net price for quantities from 200 pcs - 2.68 USDGross price for quantities from 200 pcs - 2.68 USD
Net price for quantities from 300 pcs - 2.54 USDGross price for quantities from 300 pcs - 2.54 USD
Net price for quantities from 400 pcs - 2.46 USDGross price for quantities from 400 pcs - 2.46 USD
Net price for quantities from 500 pcs - 2.39 USDGross price for quantities from 500 pcs - 2.39 USD
Net price for quantities from 1000 pcs - 2.22 USDGross price for quantities from 1000 pcs - 2.22 USD
Net price for quantities from 2500 pcs - 2.03 USDGross price for quantities from 2500 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs