+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.1812

Fuse holder; 10A; 250VAC; on panel; black; UL94V-0; thermoplastic

Manufacturer: SCHURTER

Manufacturer part number:
0031.1812
TME Symbol:
0031.1812

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Maximum current
10A
Rated voltage
250V AC
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
solder lugs
IP rating
IP40
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight2.78 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
*
0031.1812
41 in TME stock
Net price for quantities from 1 pcs - 5.98 USDGross price for quantities from 1 pcs - 5.98 USD
Net price for quantities from 5 pcs - 5.01 USDGross price for quantities from 5 pcs - 5.01 USD
Net price for quantities from 10 pcs - 4.66 USDGross price for quantities from 10 pcs - 4.66 USD
Net price for quantities from 50 pcs - 3.88 USDGross price for quantities from 50 pcs - 3.88 USD
Net price for quantities from 100 pcs - 3.53 USDGross price for quantities from 100 pcs - 3.53 USD
Net price for quantities from 200 pcs - 3.17 USDGross price for quantities from 200 pcs - 3.17 USD
Net price for quantities from 300 pcs - 2.96 USDGross price for quantities from 300 pcs - 2.96 USD
Net price for quantities from 400 pcs - 2.82 USDGross price for quantities from 400 pcs - 2.82 USD
Net price for quantities from 500 pcs - 2.70 USDGross price for quantities from 500 pcs - 2.70 USD
Net price for quantities from 1000 pcs - 2.35 USDGross price for quantities from 1000 pcs - 2.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs