+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.2205

Fuse holder; 5x20mm; 16A; 250VAC; FIZ; on panel; black; UL94V-0

Manufacturer: SCHURTER

Manufacturer part number:
0031.2205
TME Symbol:
0031.2205

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
16A
Rated voltage
250V AC
Manufacturer series
FIZ
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
Ø19mm
Cap type
screw in
Panel thickness
max. 10mm
Contact material
copper
Contact plating
tinned
IP rating
IP67
Contact resistance
10mΩ
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight23.9 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.2205
87 in TME stock
Net price for quantities from 1 pcs - 21.80 USDGross price for quantities from 1 pcs - 21.80 USD
Net price for quantities from 5 pcs - 20.46 USDGross price for quantities from 5 pcs - 20.46 USD
Net price for quantities from 10 pcs - 19.74 USDGross price for quantities from 10 pcs - 19.74 USD
Net price for quantities from 25 pcs - 18.79 USDGross price for quantities from 25 pcs - 18.79 USD
Net price for quantities from 50 pcs - 17.57 USDGross price for quantities from 50 pcs - 17.57 USD
Net price for quantities from 75 pcs - 16.08 USDGross price for quantities from 75 pcs - 16.08 USD
Net price for quantities from 100 pcs - 14.87 USDGross price for quantities from 100 pcs - 14.87 USD
Net price for quantities from 200 pcs - 11.90 USDGross price for quantities from 200 pcs - 11.90 USD
Net price for quantities from 250 pcs - 10.94 USDGross price for quantities from 250 pcs - 10.94 USD
Net price for quantities from 500 pcs - 9.98 USDGross price for quantities from 500 pcs - 9.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs