+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.2304

Fuse holder; 5x20mm,6.3x32mm; 16A; 500VAC; FUL; on panel; black


Manufacturer: SCHURTER

Manufacturer part number:
0031.2304
TME Symbol:
0031.2304

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm, 6.3x32mm
Maximum current
16A
Rated voltage
500V AC
Manufacturer series
FUL
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Leads
connectors
Leads dimensions
6.3mm
Mounting hole dimensions
Ø19mm
Cap type
screw in
Panel thickness
max. 10mm
Kind of material
thermoset
Contact material
copper
Contact plating
tinned
IP rating
IP67
Contact resistance
3.5mΩ
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Related items
0031.2320, 0031.2321, 0031.2322, 0031.2323, 0859.0046
Gross weight15.68 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.2304
992 in TME stock
Net price for quantities from 1 pcs - 8.45 USDGross price for quantities from 1 pcs - 8.45 USD
Net price for quantities from 3 pcs - 7.61 USDGross price for quantities from 3 pcs - 7.61 USD
Net price for quantities from 5 pcs - 7.01 USDGross price for quantities from 5 pcs - 7.01 USD
Net price for quantities from 10 pcs - 6.11 USDGross price for quantities from 10 pcs - 6.11 USD
Net price for quantities from 25 pcs - 5.26 USDGross price for quantities from 25 pcs - 5.26 USD
Net price for quantities from 50 pcs - 5.03 USDGross price for quantities from 50 pcs - 5.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs