+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.2323

Adapter; 5x20mm; 16A; 500VAC; FUL; black; UL94V-0; IP40; -40÷85°C

Manufacturer: SCHURTER

Manufacturer part number:
0031.2323
TME Symbol:
0031.2323

Specification

Manufacturer
SCHURTER
Type of fuse accessories
adapter
Fuse size
5x20mm
Maximum current
16A
Rated voltage
500V AC
Manufacturer series
FUL
Colour
black
Flammability rating
UL94V-0
IP rating
IP40
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Related items
0031.2304, 0031.2308
Gross weight15.04 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.2323
114 in TME stock
Net price for quantities from 1 pcs - 11.94 USDGross price for quantities from 1 pcs - 11.94 USD
Net price for quantities from 5 pcs - 7.17 USDGross price for quantities from 5 pcs - 7.17 USD
Net price for quantities from 10 pcs - 5.58 USDGross price for quantities from 10 pcs - 5.58 USD
Net price for quantities from 25 pcs - 5.26 USDGross price for quantities from 25 pcs - 5.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsCardboard = 500 pcs