+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.2500

Fuse holder; 16A; 250V; FUP; PCB,THT; black; Contacts: copper alloy

Manufacturer: SCHURTER

Manufacturer part number:
0031.2500
TME Symbol:
0031.2500

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Current rating
16A
Rated voltage
0.25kV
Manufacturer series
FUP
Mounting
PCB, THT
Colour
black
Contact material
copper alloy
Contact plating
tinned
IP rating
IP40
Number of poles
1
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.2500
0 in TME stock
Net price for quantities from 200 pcs - 4.19 USDGross price for quantities from 200 pcs - 4.19 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.