+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.2510

Fuse holder; cylindrical fuses; THT; 16A; thermoplastic; UL94V-0

Manufacturer: SCHURTER

Manufacturer part number:
0031.2510
TME Symbol:
0031.2510

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
THT
Maximum current
16A
Body material
thermoplastic
Flammability rating
UL94V-0
Colour
black
Contact plating
tinned
Contact material
copper
Contact resistance
10mΩ
Rated voltage
250/500V AC
Max. voltage
600V DC
Manufacturer series
FUP
IP rating
IP40
Operating temperature
-40...85°C
Gross weight29.07 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
0031.2510
17 in TME stock
Net price for quantities from 1 pcs - 18.52 USDGross price for quantities from 1 pcs - 18.52 USD
Net price for quantities from 5 pcs - 15.93 USDGross price for quantities from 5 pcs - 15.93 USD
Net price for quantities from 10 pcs - 15.01 USDGross price for quantities from 10 pcs - 15.01 USD
Net price for quantities from 25 pcs - 14.06 USDGross price for quantities from 25 pcs - 14.06 USD
Net price for quantities from 50 pcs - 13.45 USDGross price for quantities from 50 pcs - 13.45 USD
Net price for quantities from 100 pcs - 12.54 USDGross price for quantities from 100 pcs - 12.54 USD
Net price for quantities from 250 pcs - 10.91 USDGross price for quantities from 250 pcs - 10.91 USD
Net price for quantities from 500 pcs - 9.81 USDGross price for quantities from 500 pcs - 9.81 USD
Net price for quantities from 625 pcs - 9.61 USDGross price for quantities from 625 pcs - 9.61 USD
Net price for quantities from 1000 pcs - 9.36 USDGross price for quantities from 1000 pcs - 9.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs