+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.2560

Fuse holder; 16A; 250/500VAC; FUA; THT; black; UL94V-0; IP40; 10mΩ


Manufacturer: SCHURTER

Manufacturer part number:
0031.2560
TME Symbol:
0031.2560

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Maximum current
16A
Rated voltage
250/500V AC
Manufacturer series
FUA
Mounting
THT
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
for soldering, straight
Contact material
copper alloy
Contact plating
tinned
IP rating
IP40
Contact resistance
10mΩ
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.2560
0 in TME stock
Net price for quantities from 1 pcs - 23.05 USDGross price for quantities from 1 pcs - 23.05 USD
Net price for quantities from 5 pcs - 19.30 USDGross price for quantities from 5 pcs - 19.30 USD
Net price for quantities from 25 pcs - 16.39 USDGross price for quantities from 25 pcs - 16.39 USD
Net price for quantities from 50 pcs - 15.18 USDGross price for quantities from 50 pcs - 15.18 USD
Net price for quantities from 100 pcs - 13.85 USDGross price for quantities from 100 pcs - 13.85 USD
Net price for quantities from 250 pcs - 12.09 USDGross price for quantities from 250 pcs - 12.09 USD
Net price for quantities from 500 pcs - 10.79 USDGross price for quantities from 500 pcs - 10.79 USD
Net price for quantities from 1000 pcs - 9.49 USDGross price for quantities from 1000 pcs - 9.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.