+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.2570

Fuse holder; 16A; 250/500VAC; FUA; THT; black; UL94V-0; IP40; 10mΩ


Manufacturer: SCHURTER

Manufacturer part number:
0031.2570
TME Symbol:
0031.2570

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Maximum current
16A
Rated voltage
250/500V AC
Manufacturer series
FUA
Mounting
THT
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
for soldering, straight
Contact material
copper alloy
Contact plating
tinned
IP rating
IP40
Contact resistance
10mΩ
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.2570
0 in TME stock
Net price for quantities from 1 pcs - 23.75 USDGross price for quantities from 1 pcs - 23.75 USD
Net price for quantities from 5 pcs - 18.26 USDGross price for quantities from 5 pcs - 18.26 USD
Net price for quantities from 10 pcs - 16.09 USDGross price for quantities from 10 pcs - 16.09 USD
Net price for quantities from 25 pcs - 13.19 USDGross price for quantities from 25 pcs - 13.19 USD
Net price for quantities from 50 pcs - 11.37 USDGross price for quantities from 50 pcs - 11.37 USD
Net price for quantities from 75 pcs - 10.90 USDGross price for quantities from 75 pcs - 10.90 USD
Net price for quantities from 100 pcs - 10.64 USDGross price for quantities from 100 pcs - 10.64 USD
Net price for quantities from 200 pcs - 9.84 USDGross price for quantities from 200 pcs - 9.84 USD
Net price for quantities from 250 pcs - 9.54 USDGross price for quantities from 250 pcs - 9.54 USD
Net price for quantities from 500 pcs - 9.11 USDGross price for quantities from 500 pcs - 9.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.