+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.3501

Fuse holder; THT; 5x20mm; -40÷85°C; 6.3A; thermoplastic; UL94V-0

Manufacturer: SCHURTER

Manufacturer part number:
0031.3501
TME Symbol:
0031.3501

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Mounting
THT
Fuse size
5x20mm
Operating temperature
-40...85°C
Maximum current
6.3A
Body material
thermoplastic
Flammability rating
UL94V-0
Colour
black
Contact plating
tinned
Contact material
copper
Contact resistance
5mΩ
Rated voltage
250V AC
Leads
straight
Fuse accessories application
cylindrical fuses
Manufacturer series
FAS
IP rating
IP40
Gross weight4.88 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
0031.3501
987 in TME stock
Net price for quantities from 1 pcs - 5.04 USDGross price for quantities from 1 pcs - 5.04 USD
Net price for quantities from 10 pcs - 4.28 USDGross price for quantities from 10 pcs - 4.28 USD
Net price for quantities from 100 pcs - 3.30 USDGross price for quantities from 100 pcs - 3.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 pcsCardboard = 100 pcs