+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.3511

Fuse holder; 5x20mm; 6.3A; 250V; 250VAC; FAS; PCB,THT; IP40; Poles: 1


Manufacturer: SCHURTER

Manufacturer part number:
0031.3511
TME Symbol:
0031.3511

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Current rating
6.3A
Rated voltage
0.25kV/250V AC
Manufacturer series
FAS
Mounting
PCB, THT
IP rating
IP40
Number of poles
1
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.3511
0 in TME stock
Net price for quantities from 500 pcs - 3.82 USDGross price for quantities from 500 pcs - 3.82 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.