+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.3557

Fuse holder; 5x20mm; FAB; THT


Manufacturer: SCHURTER

Manufacturer part number:
0031.3557
TME Symbol:
0031.3557

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Manufacturer series
FAB
Mounting
THT
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.3557
0 in TME stock
Net price for quantities from 500 pcs - 1.63 USDGross price for quantities from 500 pcs - 1.63 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.