+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.3558

Fuse holder; cylindrical fuses; THT; 5x20mm; 10A; thermoplastic


Manufacturer: SCHURTER

Manufacturer part number:
0031.3558
TME Symbol:
0031.3558

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
5x20mm
Maximum current
10A
Body material
thermoplastic
Flammability rating
UL94V-0
Terminal pitch
10mm
Colour
black
Contact plating
tinned
Contact material
copper
Contact resistance
5mΩ
Rated voltage
250V AC
Mounting hole dimensions
Ø12mm
Leads
curved
Manufacturer series
FAB
IP rating
IP40
Operating temperature
-40...85°C
Gross weight4.23 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
0031.3558
789 in TME stock
Net price for quantities from 1 pcs - 5.90 USDGross price for quantities from 1 pcs - 5.90 USD
Net price for quantities from 5 pcs - 5.57 USDGross price for quantities from 5 pcs - 5.57 USD
Net price for quantities from 10 pcs - 5.37 USDGross price for quantities from 10 pcs - 5.37 USD
Net price for quantities from 20 pcs - 4.97 USDGross price for quantities from 20 pcs - 4.97 USD
Net price for quantities from 30 pcs - 4.57 USDGross price for quantities from 30 pcs - 4.57 USD
Net price for quantities from 40 pcs - 4.17 USDGross price for quantities from 40 pcs - 4.17 USD
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsCardboard = 100 pcs