+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.3560

Fuse holder; FEF; on panel; black; Plating: tinned; IP40

Manufacturer: SCHURTER

Manufacturer part number:
0031.3560
TME Symbol:
0031.3560

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Manufacturer series
FEF
Mounting
on panel
Colour
black
Contact plating
tinned
IP rating
IP40
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.3560
0 in TME stock
Net price for quantities from 500 pcs - 2.05 USDGross price for quantities from 500 pcs - 2.05 USD
Net price for quantities from 1000 pcs - 1.98 USDGross price for quantities from 1000 pcs - 1.98 USD
Net price for quantities from 2500 pcs - 1.88 USDGross price for quantities from 2500 pcs - 1.88 USD
Net price for quantities from 5000 pcs - 1.79 USDGross price for quantities from 5000 pcs - 1.79 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.