+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.3562

Fuse holder; 10A; on panel; Leads: solder lugs; Poles: 1


Manufacturer: SCHURTER

Manufacturer part number:
0031.3562
TME Symbol:
0031.3562

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Current rating
10A
Mounting
on panel
Leads
solder lugs
Number of poles
1
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
*
0031.3562
0 in TME stock
Net price for quantities from 500 pcs - 1.44 USDGross price for quantities from 500 pcs - 1.44 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.