+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.3581

Fuse holder; 10A; 250VAC; FAU; THT; black; UL94V-0; thermoplastic


Manufacturer: SCHURTER

Manufacturer part number:
0031.3581
TME Symbol:
0031.3581

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Maximum current
10A
Rated voltage
250V AC
Manufacturer series
FAU
Mounting
THT
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
curved, for soldering
Contact material
copper alloy
Contact plating
tinned
IP rating
IP40
Contact resistance
10mΩ
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight7.14 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.3581
46 in TME stock
Net price for quantities from 1 pcs - 5.26 USDGross price for quantities from 1 pcs - 5.26 USD
Net price for quantities from 5 pcs - 4.42 USDGross price for quantities from 5 pcs - 4.42 USD
Net price for quantities from 7 pcs - 4.23 USDGross price for quantities from 7 pcs - 4.23 USD
Net price for quantities from 10 pcs - 4.02 USDGross price for quantities from 10 pcs - 4.02 USD
Net price for quantities from 50 pcs - 3.07 USDGross price for quantities from 50 pcs - 3.07 USD
Net price for quantities from 100 pcs - 2.94 USDGross price for quantities from 100 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs