+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.3584

Fuse holder; 10A; 250VAC; FAU; THT; black; UL94V-0; thermoplastic

Manufacturer: SCHURTER

Manufacturer part number:
0031.3584
TME Symbol:
0031.3584

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Maximum current
10A
Rated voltage
250V AC
Manufacturer series
FAU
Mounting
THT
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
for soldering, straight
Contact material
copper alloy
Contact plating
tinned
IP rating
IP40
Contact resistance
10mΩ
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.3584
0 in TME stock
Net price for quantities from 200 pcs - 4.21 USDGross price for quantities from 200 pcs - 4.21 USD
Net price for quantities from 300 pcs - 4.04 USDGross price for quantities from 300 pcs - 4.04 USD
Net price for quantities from 500 pcs - 3.93 USDGross price for quantities from 500 pcs - 3.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.