+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.3751

Fuse holder; cylindrical fuses; THT; 5x20mm; 6.3A; thermoplastic

Manufacturer: SCHURTER

Manufacturer part number:
0031.3751
TME Symbol:
0031.3751

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
5x20mm
Maximum current
6.3A
Body material
thermoplastic
Flammability rating
UL94V-0
Colour
black
Contact plating
tinned
Contact material
copper
Contact resistance
5mΩ
Rated voltage
250V AC
Mounting hole dimensions
Ø12.5mm
Leads
straight
Manufacturer series
FAF
IP rating
IP40
Operating temperature
-40...85°C
Gross weight4.66 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
0031.3751
679 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 100 pcs - 2.64 USDGross price for quantities from 100 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsCardboard = 100 pcs