+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.3752

Fuse holder; 5x20mm; 12A; 250V; FAF; vertical,THT; Poles: 1

Manufacturer: SCHURTER

Manufacturer part number:
0031.3752
TME Symbol:
0031.3752

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Current rating
12A
Rated voltage
0.25kV
Manufacturer series
FAF
Mounting
THT, vertical
Number of poles
1
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.3752
0 in TME stock
Net price for quantities from 500 pcs - 2.46 USDGross price for quantities from 500 pcs - 2.46 USD
Net price for quantities from 1000 pcs - 2.11 USDGross price for quantities from 1000 pcs - 2.11 USD
No. of pieces (Multiplicity: 500)