+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.3804

Fuse holder; cylindrical fuses; THT; 5x20mm,6.3x32mm; 10A; black

Manufacturer: SCHURTER

Manufacturer part number:
0031.3804
TME Symbol:
0031.3804

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
5x20mm, 6.3x32mm
Maximum current
10A
Body material
thermoplastic
Flammability rating
UL94V-0
Terminal pitch
10mm
Colour
black
Contact plating
tinned
Contact material
copper
Contact resistance
5mΩ
Rated voltage
250V AC
Mounting hole dimensions
Ø13mm
Leads
curved
Manufacturer series
FAC
IP rating
IP40
Operating temperature
-40...85°C
Gross weight5.995 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
0031.3804
407 in TME stock
Net price for quantities from 1 pcs - 3.70 USDGross price for quantities from 1 pcs - 3.70 USD
Net price for quantities from 5 pcs - 3.42 USDGross price for quantities from 5 pcs - 3.42 USD
Net price for quantities from 10 pcs - 3.12 USDGross price for quantities from 10 pcs - 3.12 USD
Net price for quantities from 20 pcs - 2.65 USDGross price for quantities from 20 pcs - 2.65 USD
Net price for quantities from 40 pcs - 2.07 USDGross price for quantities from 40 pcs - 2.07 USD
Net price for quantities from 50 pcs - 1.90 USDGross price for quantities from 50 pcs - 1.90 USD
Net price for quantities from 100 pcs - 1.58 USDGross price for quantities from 100 pcs - 1.58 USD
Net price for quantities from 300 pcs - 1.51 USDGross price for quantities from 300 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs