+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.3991

Fuse holder; 6.3A; 250VAC; FBS2; THT; black; UL94V-0; thermoplastic


Manufacturer: SCHURTER

Manufacturer part number:
0031.3991
TME Symbol:
0031.3991

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Maximum current
6.3A
Rated voltage
250V AC
Manufacturer series
FBS2
Mounting
THT
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
curved, for soldering
Contact material
copper alloy
Contact plating
tinned
IP rating
IP40
Contact resistance
10mΩ
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.3991
0 in TME stock
Net price for quantities from 200 pcs - 3.15 USDGross price for quantities from 200 pcs - 3.15 USD
Net price for quantities from 300 pcs - 2.82 USDGross price for quantities from 300 pcs - 2.82 USD
Net price for quantities from 400 pcs - 2.59 USDGross price for quantities from 400 pcs - 2.59 USD
Net price for quantities from 500 pcs - 2.41 USDGross price for quantities from 500 pcs - 2.41 USD
Net price for quantities from 600 pcs - 2.27 USDGross price for quantities from 600 pcs - 2.27 USD
Net price for quantities from 800 pcs - 2.23 USDGross price for quantities from 800 pcs - 2.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.