+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.5001

Fuse holder; cylindrical fuses; 5x20mm; 10A; UL94V-0; 600VAC

Manufacturer: SCHURTER

Manufacturer part number:
0031.5001
TME Symbol:
0031.5001

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Fuse size
5x20mm
Maximum current
10A
Flammability rating
UL94V-0
Contact plating
nickel plated
Contact material
silver
Rated voltage
600V AC/600V DC
Leads
for soldering
Operating temperature
-40...85°C
Gross weight3.655 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
*
0031.5001
1675 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 10 pcs - 2.02 USDGross price for quantities from 10 pcs - 2.02 USD
Net price for quantities from 40 pcs - 1.76 USDGross price for quantities from 40 pcs - 1.76 USD
Net price for quantities from 50 pcs - 1.71 USDGross price for quantities from 50 pcs - 1.71 USD
Net price for quantities from 100 pcs - 1.58 USDGross price for quantities from 100 pcs - 1.58 USD
Net price for quantities from 200 pcs - 1.47 USDGross price for quantities from 200 pcs - 1.47 USD
Net price for quantities from 300 pcs - 1.41 USDGross price for quantities from 300 pcs - 1.41 USD
Net price for quantities from 500 pcs - 1.34 USDGross price for quantities from 500 pcs - 1.34 USD
Net price for quantities from 1000 pcs - 1.28 USDGross price for quantities from 1000 pcs - 1.28 USD
Net price for quantities from 5000 pcs - 1.21 USDGross price for quantities from 5000 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs