+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.7701.23

Fuse holder; miniature fuses; SMT; 5A; thermoplastic; UL94V-0

Manufacturer: SCHURTER

Manufacturer part number:
0031.7701.23
TME Symbol:
0031.7701.23

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse accessories application
miniature fuses
Mounting
SMT
Maximum current
5A
Body material
thermoplastic
Flammability rating
UL94V-0
Colour
black
Contact plating
tinned
Contact material
copper
Contact resistance
10mΩ
Rated voltage
125V AC
Manufacturer series
OMH 125
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
0031.7701.23
0 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 5 pcs - 1.68 USDGross price for quantities from 5 pcs - 1.68 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 50 pcs - 1.28 USDGross price for quantities from 50 pcs - 1.28 USD
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.19 USD
Net price for quantities from 250 pcs - 1.08 USDGross price for quantities from 250 pcs - 1.08 USD
Net price for quantities from 500 pcs - 1.01 USDGross price for quantities from 500 pcs - 1.01 USD
Net price for quantities from 1500 pcs - 0.96 USDGross price for quantities from 1500 pcs - 0.96 USD
Net price for quantities from 3000 pcs - 0.92 USDGross price for quantities from 3000 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.