+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.8263

Fuse holder; SMT; -40÷85°C; 10A; thermoplastic; UL94V-0; black

Manufacturer: SCHURTER

Manufacturer part number:
0031.8263
TME Symbol:
0031.8263

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Mounting
SMT
Operating temperature
-40...85°C
Maximum current
10A
Body material
thermoplastic
Flammability rating
UL94V-0
Colour
black
Contact plating
tinned
Contact material
copper
Contact resistance
10mΩ
Rated voltage
500V AC
Fuse accessories application
miniature fuses
Application - series/manufacturer
OGN-SMD
Gross weight1.82 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
*
0031.8263
186 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.21 USD
Net price for quantities from 50 pcs - 1.89 USDGross price for quantities from 50 pcs - 1.89 USD
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 1.74 USD
Net price for quantities from 300 pcs - 1.51 USDGross price for quantities from 300 pcs - 1.51 USD
Net price for quantities from 400 pcs - 1.45 USDGross price for quantities from 400 pcs - 1.45 USD
Net price for quantities from 500 pcs - 1.41 USDGross price for quantities from 500 pcs - 1.41 USD
Net price for quantities from 1000 pcs - 1.28 USDGross price for quantities from 1000 pcs - 1.28 USD
Net price for quantities from 2500 pcs - 1.13 USDGross price for quantities from 2500 pcs - 1.13 USD
Net price for quantities from 5000 pcs - 1.02 USDGross price for quantities from 5000 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs