+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.9156

Fuse holder; 5x20mm; 16A; 600VAC; FUS; on panel; black; UL94V-0

Manufacturer: SCHURTER

Manufacturer part number:
0031.9156
TME Symbol:
0031.9156

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
16A
Rated voltage
600V AC
Manufacturer series
FUS
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
Ø19.5mm
Cap type
snap-in
Panel thickness
max. 3mm
Contact material
copper
Contact plating
tinned
IP rating
IP67
Contact resistance
10mΩ
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight35.1 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.9156
0 in TME stock
Net price for quantities from 100 pcs - 9.85 USDGross price for quantities from 100 pcs - 9.85 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.