+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.9159

Fuse holder; 6.3x32mm; 32A; 600VAC; on panel; black; UL94V-0; IP67

Manufacturer: SCHURTER

Manufacturer part number:
0031.9159
TME Symbol:
0031.9159

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
32A
Rated voltage
600V AC
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
quick connect terminal
Mounting hole dimensions
Ø19.5mm
Cap type
screw in
Panel thickness
1...3mm
Kind of material
thermoset
Contact material
copper
Contact plating
tinned
IP rating
IP67
Contact resistance
10mΩ
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
*
0031.9159
0 in TME stock
Net price for quantities from 25 pcs - 11.63 USDGross price for quantities from 25 pcs - 11.63 USD
Net price for quantities from 50 pcs - 11.12 USDGross price for quantities from 50 pcs - 11.12 USD
Net price for quantities from 250 pcs - 10.33 USDGross price for quantities from 250 pcs - 10.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.