+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.9161

Fuse holder; 5x20mm; 16A; 600V; 500VAC; FUS; on panel; black; IP67

Manufacturer: SCHURTER

Manufacturer part number:
0031.9161
TME Symbol:
0031.9161

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Current rating
16A
Rated voltage
500V AC/0.6kV
Manufacturer series
FUS
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
for soldering
Contact material
copper
Contact plating
tinned
IP rating
IP67
Number of poles
1
Operating temperature
-40...85°C
Gross weight20 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.9161
0 in TME stock
Net price for quantities from 100 pcs - 10.02 USDGross price for quantities from 100 pcs - 10.02 USD
No. of pieces (Multiplicity: 100)