+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.9163

Fuse holder; 6.3x32mm; 32A; 600V; 500VAC; 600VDC; FUS; on panel


Manufacturer: SCHURTER

Manufacturer part number:
0031.9163
TME Symbol:
0031.9163

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Current rating
32A
Rated voltage
500V AC/0.6kV/600V DC
Manufacturer series
FUS
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
for soldering
Contact material
copper
Contact plating
tinned
IP rating
IP67
Number of poles
1
Operating temperature
-40...85°C
Gross weight20 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.9163
0 in TME stock
Net price for quantities from 100 pcs - 9.92 USDGross price for quantities from 100 pcs - 9.92 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.