+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0034.6720

Fuse: fuse; THT; 3.15A; 250VAC; time-lag; TR5; MST 250; copper; bulk


Manufacturer: SCHURTER

Manufacturer part number:
0034.6720
TME Symbol:
0034.6720

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
miniature
Mounting
THT
Current rating
3.15A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
TR5
Manufacturer series
MST 250
Breaking capacity
35A
Max voltage drop
0.1V
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
76A2s
Fuses application
power supply, SMPS
Soldering temperature
235°C / 2 s
Power dissipation
1.2W
Pin diameter
1mm
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Lead length
18.8mm
Gross weight0.52 g
Certificates
See other products in this category: Fuses TR5 - Time-Lag SCHURTER,
See other products from this series.:
*
0034.6720
523 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 300 pcs - 0.55 USDGross price for quantities from 300 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs