+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | fuse | |
Kind of fuse | miniature | |
Mounting | THT | |
Current rating | 8A | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Fuse size | TR5 | |
Manufacturer series | MSTU 250 | |
Breaking capacity | 50A | |
Max voltage drop | 50mV | |
Contact material | copper | |
Terminal pitch | 5.08mm | |
Energy I2t | 422A2s | |
Soldering temperature | 235°C / 2 s | |
Power dissipation | 445mW | |
Pin diameter | 1mm | |
Kind of package | bag | |
Contact plating | tinned | |
Operating temperature | -40...85°C | |
Lead length | 4.3mm |